Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 630A, 0 kW
- RS Stock No.:
- 262-540
- Mfr. Part No.:
- 6098948 DDC-630/2/M4/P-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD2,481.23
(exc. GST)
SGD2,704.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,481.23 |
*price indicative
- RS Stock No.:
- 262-540
- Mfr. Part No.:
- 6098948 DDC-630/2/M4/P-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| Series | Eaton DDC | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 1200V ac | |
| Switching DC Voltage | 1200V dc | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60204 | |
| Width | 127mm | |
| Depth | 129mm | |
| Length | 240mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 630A | ||
Series Eaton DDC | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 1200V ac | ||
Switching DC Voltage 1200V dc | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60204 | ||
Width 127mm | ||
Depth 129mm | ||
Length 240mm | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is a robust and reliable solution designed to seamlessly handle heavy electrical loads. This device showcases exceptional performance in demanding DC environments, offering a dependable means for electrical isolation and control. With an impressive current rating of 630 A, it serves as an ideal solution for various commercial and industrial applications. The versatile design facilitates easy installation with rear mounting capabilities, while its two-pole configuration ensures rigorous compliance with safety standards. Built with longevity in mind, it boasts a mechanical lifespan of up to 10,000 operations, making it a cost-effective choice for long-term usage. The IP20 rated enclosure offers effective protection against dust ingress, ensuring optimal operational reliability in various environments.
High current rating supports significant electrical loads
Two-pole design enhances versatility in application
Long lifespan reduces the need for frequent replacements
Easy rear mounting simplifies installation
IP20 rating offers protection against environmental factors
Auxiliary contact provision contributes to enhanced functionality
Grey knob actuator allows for intuitive manual operation
Designed to meet stringent safety certifications for peace of mind
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 59 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
