Eaton 2-Pole Ground Isolator Switch -, IP20, 100A, 0 kW

Subtotal (1 unit)*

SGD767.59

(exc. GST)

SGD836.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD767.59

*price indicative

RS Stock No.:
262-533
Mfr. Part No.:
6098926 DDC-100/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Ground

IP Rating

IP20

Handle Colour

Grey

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

100A

Series

DDC

Padlock Compatibility

Yes

Switching Power

0kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

1100V dc

Switching AC Voltage

1100V ac

Maximum Operating Temperature

55°C

Width

90mm

Length

132mm

Depth

97mm

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60204, CE, IEC/EN 60947, RoHS, VDE 0660

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is an exceptionally robust solution designed for reliable circuit management in industrial environments. Rated at 100 A and equipped with a two-pole design, this device ensures efficient electrical disconnection while meeting stringent safety regulations. Its grey knob allows for easy operation, making it an excellent choice for service distribution board mounting. The switch disconnector boasts an advanced degree of protection and is compliant with multiple global standards, guaranteeing durability and performance under various conditions. With a mechanical lifespan of up to 10,000 operations and a temperature tolerance ranging from -25 °C to 55 °C, it is built to withstand rigorous operational demands. This exemplary switch cut combines powerful functionality with intelligent engineering for unparalleled reliability.

Designed for efficient electrical disconnection in industrial applications

Two-pole design allows for versatile installation options

Sturdy grey knob ensures effortless manual operation

Built to comply with numerous international safety standards

Offers a high degree of protection against environmental factors

Capable of withstanding extreme temperature ranges

Mechanical lifespan of 10,000 operations enhances longevity

Facilitates seamless integration into service distribution boards

Engineered for electrical reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy