Eaton 2-Pole Rear Panel Isolator Switch -, IP20

Subtotal (1 unit)*

SGD720.76

(exc. GST)

SGD785.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD720.76

*price indicative

RS Stock No.:
262-250
Mfr. Part No.:
6098927 DDC-100/2-SK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Rear Panel

IP Rating

IP20

Terminal Type

Screw

Series

Loctite 262

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947

Width

90mm

Length

132mm

Depth

132mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is engineered to provide reliable performance in demanding electrical systems. Designed for versatility, it features a robust two-pole configuration capable of handling a rated operational current of 100 A. Ideal for rear mounting, this disconnector is built without a rotary handle and drive shaft, ensuring space efficiency within your installations. It stands out with certifications including IEC/EN 60947-3 and RoHS compliance, assuring durability and environmental safety. Operating within a wide temperature range, this switch disconnector is suited for a variety of applications, making it an excellent choice for both general and specialised use in industrial settings.

Versatile rear mounting design for flexible installation

High-quality construction guarantees long-term reliability

Designed for easy integration within various electrical systems

Meets rigorous environmental standards for safety

Optimised for maximum heat dissipation, ensuring efficient operation

Suitable for diverse applications with a wide ambient temperature range

Built with attention to mechanical lifespan and operability

Features multiple auxiliary contacts for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy