VIA2000SD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- RS Stock No.:
- 904-966
- Mfr. Part No.:
- VIA2000SD
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD7.86
(exc. GST)
SGD8.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD7.86 |
| 10 - 49 | SGD6.36 |
| 50 - 99 | SGD4.86 |
| 100 + | SGD4.32 |
*price indicative
- RS Stock No.:
- 904-966
- Mfr. Part No.:
- VIA2000SD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface Mount | |
| Package Type | SOP-8 | |
| Pin Count | 8 | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Isolation Type | Reinforced | |
| Vos - Input Offset Voltage | 0.4 mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | CQC | |
| Series | VIA | |
| Width | 5.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface Mount | ||
Package Type SOP-8 | ||
Pin Count 8 | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Isolation Type Reinforced | ||
Vos - Input Offset Voltage 0.4 mV | ||
Maximum Operating Temperature 125°C | ||
Length 11.5mm | ||
Height 2.3mm | ||
Standards/Approvals CQC | ||
Series VIA | ||
Width 5.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Reinforced Isolated Amplifier is designed for precision isolated voltage sensing.
Features 5000 VRMS isolation test voltage
Offers 400 kHz typical bandwidth
Provides single-ended input voltage range of 0.02 V to 2 V
Related links
- VIA0250DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- VIA0050DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- LMR1002F-LBE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- LMR1001YF-CE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-C87A-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
