VIA0250DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- RS Stock No.:
- 904-965
- Mfr. Part No.:
- VIA0250DD
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD7.86
(exc. GST)
SGD8.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD7.86 |
| 10 - 49 | SGD6.36 |
| 50 - 99 | SGD4.86 |
| 100 + | SGD4.32 |
*price indicative
- RS Stock No.:
- 904-965
- Mfr. Part No.:
- VIA0250DD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Isolation Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Mount Type | Surface Mount | |
| Package Type | SOP-8 | |
| Pin Count | 8 | |
| Isolation Type | Single Ended | |
| Minimum Operating Temperature | -40°C | |
| Isolation Voltage | 5000Vrms | |
| Vos - Input Offset Voltage | 0.01 mV | |
| CMRR - Common Mode Rejection Ratio | -106dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CQC | |
| Height | 2.3mm | |
| Width | 5.85mm | |
| Length | 11.5mm | |
| Series | VIA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Isolation Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Mount Type Surface Mount | ||
Package Type SOP-8 | ||
Pin Count 8 | ||
Isolation Type Single Ended | ||
Minimum Operating Temperature -40°C | ||
Isolation Voltage 5000Vrms | ||
Vos - Input Offset Voltage 0.01 mV | ||
CMRR - Common Mode Rejection Ratio -106dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CQC | ||
Height 2.3mm | ||
Width 5.85mm | ||
Length 11.5mm | ||
Series VIA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Differential Output Isolation Amplifier is optimised for EV powertrains charging stations and power supplies.
Features high thermal stability capacitive isolation technology
Provides 5000 VRMS isolation test voltage
Offers linear input voltage range of ±250 mV
Operates from -40°C to +125°C
Related links
- VIA0050DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- VIA2000SD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- LMR1002F-LBE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- LMR1001YF-CE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- NJU7047RB1-TE2 Nisshinbo Micro Devices 5 MHz, 8-Pin 5.5V SOP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
