VIA0050DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- RS Stock No.:
- 904-964
- Mfr. Part No.:
- VIA0050DD
- Manufacturer:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD7.86
(exc. GST)
SGD8.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD7.86 |
| 10 - 49 | SGD6.36 |
| 50 - 99 | SGD4.86 |
| 100 + | SGD4.32 |
*price indicative
- RS Stock No.:
- 904-964
- Mfr. Part No.:
- VIA0050DD
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Isolation Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Number of Channels | 1 | |
| Mount Type | Surface Mount | |
| Package Type | SOP-8 | |
| Pin Count | 8 | |
| Isolation Type | Single Ended | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | -120dB | |
| Vos - Input Offset Voltage | 0.01 mV | |
| Isolation Voltage | 5000Vrms | |
| Maximum Operating Temperature | 125°C | |
| Length | 11.5mm | |
| Width | 5.85mm | |
| Series | VIA | |
| Height | 2.3mm | |
| Standards/Approvals | CQC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Isolation Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Number of Channels 1 | ||
Mount Type Surface Mount | ||
Package Type SOP-8 | ||
Pin Count 8 | ||
Isolation Type Single Ended | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio -120dB | ||
Vos - Input Offset Voltage 0.01 mV | ||
Isolation Voltage 5000Vrms | ||
Maximum Operating Temperature 125°C | ||
Length 11.5mm | ||
Width 5.85mm | ||
Series VIA | ||
Height 2.3mm | ||
Standards/Approvals CQC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay Differential Output Isolation Amplifier is designed for shunt-based current sensing in electric vehicle powertrains.
Utilises proprietary capacitive isolation technology
Provides 5000 VRMS isolation test voltage
Features 100 kV/μs minimum common-mode transient immunity
Related links
- VIA0250DD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- VIA2000SD Vishay Isolation Amplifier, 8-Pin 5.5V SOP-8
- LMR1001YF-CE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- LMR1002F-LBE2 ROHM 1.5 MHz, 8-Pin 5.5V SOP-8
- NJU7047RB1-TE2 Nisshinbo Micro Devices 5 MHz, 8-Pin 5.5V SOP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- Broadcom Isolation Amplifier, 8-Pin 5.5V DIP
