ILH-UW01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- RS Stock No.:
- 907-146
- Mfr. Part No.:
- ILH-UW01-1650-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
SGD107.30
(exc. GST)
SGD116.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD107.30 | - |
| 5 + | SGD100.87 | 5% |
*price indicative
- RS Stock No.:
- 907-146
- Mfr. Part No.:
- ILH-UW01-1650-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED | |
| Peak Wavelength | 1650nm | |
| Package Type | 5 x 5.2 mm | |
| Radiant Flux | 62mW | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Series | USHIO SMBB Series | |
| LED Material | Aluminium | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED | ||
Peak Wavelength 1650nm | ||
Package Type 5 x 5.2 mm | ||
Radiant Flux 62mW | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Series USHIO SMBB Series | ||
LED Material Aluminium | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.
Peak Wavelength of 1650nm with 62mW radiant power for significant infrared illumination
Forward voltage range of 1.6 to 2.3V, ensuring efficient performance across various applications
Available with 200mm connecting wires for ease of installation
Compact dimensions of 20mm x 20mm x 7.1mm enhance installation versatility
Related links
- ILH-UN01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1450-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1450 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1200-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1200 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1300-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1300 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1900-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1900 nm IR LED 5 x 5.2 mm Screw package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
