ILH-UN01-1200-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1200 nm IR LED 5 x 5.2 mm Screw package
- RS Stock No.:
- 907-141
- Mfr. Part No.:
- ILH-UN01-1200-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
SGD113.23
(exc. GST)
SGD123.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD113.23 | - |
| 5 + | SGD106.44 | 5% |
*price indicative
- RS Stock No.:
- 907-141
- Mfr. Part No.:
- ILH-UN01-1200-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 1200nm | |
| Product Type | IR LED | |
| Package Type | 5 x 5.2 mm | |
| Radiant Flux | 290mW | |
| Mount Type | Screw | |
| Number of LEDs | 1 | |
| Series | USHIO SMBB Series | |
| LED Material | Aluminium | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 1200nm | ||
Product Type IR LED | ||
Package Type 5 x 5.2 mm | ||
Radiant Flux 290mW | ||
Mount Type Screw | ||
Number of LEDs 1 | ||
Series USHIO SMBB Series | ||
LED Material Aluminium | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 2.3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED module designed for precise illumination, aiming to deliver optimal performance across various technical applications. This product excels in providing effective light output, especially where specific wavelengths are required.
Operating temperature range of -40 to +100°C ensures performance in extreme conditions
Radiant power of 290mW provides effective illumination in various settings
Compact dimensions of 20mm x 20mm x 2.6mm allow for versatile integration
Available with 200mm connecting wires for ease of installation
Related links
- ILH-UN01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1300-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1300 nm IR LED 5 x 5.2 mm Screw package
- ILH-UN01-1900-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1900 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1650-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1650 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1450-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1450 nm IR LED 5 x 5.2 mm Screw package
- ILH-UW01-1550-SC201-WIR200. Intelligent LED Solutions USHIO SMBB Series 1550 nm IR LED 5 x 5.2 mm Screw package
- ILH-8MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED Screw package
