Don Connex IDC Connector
- RS Stock No.:
- 560-314
- Mfr. Part No.:
- A32B-50BS1-G
- Manufacturer:
- Don Connex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD4.57
(exc. GST)
SGD4.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
- Plus 464 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD4.57 | - |
| 10 - 24 | SGD4.21 | 7% |
| 25 + | SGD3.70 | 19% |
*price indicative
- RS Stock No.:
- 560-314
- Mfr. Part No.:
- A32B-50BS1-G
- Manufacturer:
- Don Connex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Don Connex | |
| Product Type | IDC Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Don Connex | ||
Product Type IDC Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
