JST IDC Connector
- RS Stock No.:
- 555-510
- Distrelec Article No.:
- 304-54-393
- Mfr. Part No.:
- 07SR-3S
- Manufacturer:
- JST
This image is representative of the product range
Subtotal (1 pack of 2000 units)*
SGD890.86
(exc. GST)
SGD971.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD890.86 | SGD0.445 |
*price indicative
- RS Stock No.:
- 555-510
- Distrelec Article No.:
- 304-54-393
- Mfr. Part No.:
- 07SR-3S
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | IDC Connector | |
| Current | 700mA | |
| Voltage | 50V | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type IDC Connector | ||
Current 700mA | ||
Voltage 50V | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- BE
