Don Connex IDC Connector

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD4.67

(exc. GST)

SGD5.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,070 unit(s) shipping from 26 November 2026
  • Plus 2,160 unit(s) shipping from 02 December 2026
  • Plus 2,538 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD4.67-
10 - 24SGD4.298%
25 +SGD3.7918%

*price indicative

RS Stock No.:
560-308
Distrelec Article No.:
143-62-032
Mfr. Part No.:
A32B-26BS1-G
Manufacturer:
Don Connex
Find similar products by selecting one or more attributes.
Select all

Brand

Don Connex

Product Type

IDC Connector

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy