JST IDC Connector

This image is representative of the product range

Subtotal (1 pack of 2000 units)*

SGD291.61

(exc. GST)

SGD317.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +SGD291.61SGD0.146

*price indicative

RS Stock No.:
555-509
Distrelec Article No.:
304-54-392
Mfr. Part No.:
02SR-3S
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

IDC Connector

Current

700mA

Voltage

50V

Orientation

Straight

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy