Parker Tube Fitting 10 mm OD

N

Subtotal (1 pack of 30 units)*

SGD906.34

(exc. GST)

SGD987.91

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD906.34SGD30.211

*price indicative

RS Stock No.:
902-155
Mfr. Part No.:
FORM10L71
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Fitting

Accessory Type

Tube Fitting

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.

Constructed from stainless steel for enhanced corrosion resistance

Available with sealing options NBR or FKM to suit specific needs

Meets ISO 8434 specifications for reliable performance

Capable of withstanding a maximum operating pressure of 315 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy