Junkosha Inc. Green Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 20 m, ETFE, AWM1517-28(7)-TA GREEN 20M
- RS Stock No.:
- 174-120
- Mfr. Part No.:
- AWM1517-28(7)-TA GREEN 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save SGD17.70
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
SGD55.57
(exc. GST)
SGD60.57
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | SGD55.57 | SGD2.779 | - |
| 15 + | SGD54.39 | SGD2.72 | SGD17.70 |
*price indicative
- RS Stock No.:
- 174-120
- Mfr. Part No.:
- AWM1517-28(7)-TA GREEN 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 20m | |
| Outside Diameter | 720μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | 105°C | |
| Jacket Material | ETFE | |
| Standards/Approvals | UL Listed | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 20m | ||
Outside Diameter 720μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature 105°C | ||
Jacket Material ETFE | ||
Standards/Approvals UL Listed | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Green Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 120 μm 20 m
- Junkosha Inc. Blue Hook Up Wire 7 x 120 μm 20 m
- Junkosha Inc. Red Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. Black Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. Blue 0.2 mm² Hook Up Wire 20 m AWM1517-24(7)-TA BLUE 20M
- Junkosha Inc. Black Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. Red Hook Up Wire 7 x 0.12 mm 20 m
