Junkosha Inc. Red Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 20 m, PTFE, AWM1164-28(7)-SA RED 20M

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save SGD27.48

View bulk pricing options

Subtotal (1 reel of 20 metres)*

SGD121.80

(exc. GST)

SGD132.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 5SGD121.80SGD6.09-
6 +SGD117.22SGD5.861SGD27.48

*price indicative

RS Stock No.:
173-925
Mfr. Part No.:
AWM1164-28(7)-SA RED 20M
Manufacturer:
Junkosha Inc.
Find similar products by selecting one or more attributes.
Select all

Brand

Junkosha Inc.

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

28AWG

Core Strands

7 x 120 μm

Cable Length

20m

Voltage

300V

Outside Diameter

1.12mm

Maximum Operating Temperature

150°C

Conductor Material

Annealed Copper

Cable Type

Single Core

Jacket Material

PTFE

Standards/Approvals

UL Listed

Minimum Operating Temperature

150°C

Size of Strands

120μm

Number of Strands

7

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy