Junkosha Inc. Black Hook Up Wire, 28 AWG, 20 m, AWM1330-28(7)-SA BLACK 20M
- RS Stock No.:
- 173-739
- Mfr. Part No.:
- AWM1330-28(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
SGD192.45
(exc. GST)
SGD209.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | SGD192.45 | SGD9.623 |
| 6 + | SGD188.41 | SGD9.421 |
*price indicative
- RS Stock No.:
- 173-739
- Mfr. Part No.:
- AWM1330-28(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 20m | |
| Conductor Material | Annealed Copper | |
| Sub Type | UL1330 | |
| Standards/Approvals | UL | |
| Cable Type | Equipment Wire | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 20m | ||
Conductor Material Annealed Copper | ||
Sub Type UL1330 | ||
Standards/Approvals UL | ||
Cable Type Equipment Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Black Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. Black Hook Up Wire 7 x 0.32 mm 20 m
- Junkosha Inc. Black 0.2 mm² Hook Up Wire 20 m AWM1164-24(7)-SA BLACK 20M
- Junkosha Inc. Red 0.52 mm² Hook Up Wire 20 m AWM1330-20(7)-SA RED 20M
- Junkosha Inc. Red Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. Black Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 0.20 mm 20 m
