Junkosha Inc. Black Hook Up Wire, 20 AWG, 7 x 320 μm, 320 μm core strands, 20 m, FEP, AWM1330-20(7)-SA BLACK 20M
- RS Stock No.:
- 173-852
- Mfr. Part No.:
- AWM1330-20(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
SGD246.55
(exc. GST)
SGD268.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | SGD246.55 | SGD12.328 | - |
| 6 + | SGD241.38 | SGD12.069 | 2% |
*price indicative
- RS Stock No.:
- 173-852
- Mfr. Part No.:
- AWM1330-20(7)-SA BLACK 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 7 x 320 μm | |
| Cable Length | 20m | |
| Outside Diameter | 2.09mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Annealed Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | 200°C | |
| Jacket Material | FEP | |
| Size of Strands | 320μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 7 x 320 μm | ||
Cable Length 20m | ||
Outside Diameter 2.09mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Annealed Copper | ||
Cable Type Single Core | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature 200°C | ||
Jacket Material FEP | ||
Size of Strands 320μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Red 0.52 mm² Hook Up Wire 20 m AWM1330-20(7)-SA RED 20M
- Junkosha Inc. Black Hook Up Wire 20 m, AWM1330-28(7)-SA BLACK 20M
- Junkosha Inc. Black Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. Black 0.2 mm² Hook Up Wire 20 m AWM1164-24(7)-SA BLACK 20M
- Junkosha Inc. Black Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 0.20 mm 20 m
- Junkosha Inc. Red Hook Up Wire 7 x 0.12 mm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 0.12 mm 20 m
