Junkosha Inc. Blue 0.2 mm² Hook Up Wire, 24 AWG, 20 m, ETFE, AWM1517-24(7)-TA BLUE 20M
- RS Stock No.:
- 174-192
- Mfr. Part No.:
- AWM1517-24(7)-TA BLUE 20M
- Manufacturer:
- Junkosha Inc.
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
SGD77.92
(exc. GST)
SGD84.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | SGD77.92 | SGD3.896 | - |
| 15 + | SGD76.28 | SGD3.814 | 2% |
*price indicative
- RS Stock No.:
- 174-192
- Mfr. Part No.:
- AWM1517-24(7)-TA BLUE 20M
- Manufacturer:
- Junkosha Inc.
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Junkosha Inc. | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Cable Length | 20m | |
| Outside Diameter | 950μm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | ETFE | |
| Cable Type | Equipment Wire | |
| Standards/Approvals | UL1517 | |
| Select all | ||
|---|---|---|
Brand Junkosha Inc. | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Cable Length 20m | ||
Outside Diameter 950μm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material ETFE | ||
Cable Type Equipment Wire | ||
Standards/Approvals UL1517 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Junkosha Inc. Blue Hook Up Wire 7 x 120 μm 20 m
- Junkosha Inc. Black Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. Red Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. Green Hook Up Wire 7 x 200 μm 20 m
- Junkosha Inc. Green Hook Up Wire 7 x 120 μm 20 m
- Junkosha Inc. White Hook Up Wire 7 x 120 μm 20 m
- Junkosha Inc. Black 0.2 mm² Hook Up Wire 20 m AWM1164-24(7)-SA BLACK 20M
- Junkosha Inc. White Hook Up Wire 7 x 0.20 mm 20 m
