RS PRO 67 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with13mm
- RS Stock No.:
- 827-562
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD112.78
(exc. GST)
SGD122.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD112.78 |
*price indicative
- RS Stock No.:
- 827-562
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 13mm | |
| Product Type | Hole Saw | |
| Diameter | 67mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 13mm | ||
Product Type Hole Saw | ||
Diameter 67mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 67 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 67 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. Ideal for industrial applications, this hole saw provides efficient and clean cuts with a depth of 4.5 mm, making it a versatile tool for professionals.
Features and Benefits
Tungsten Carbide Tipped: Ensures durability and long-lasting performance.
67 mm Diameter: Suitable for creating large holes in various materials.
4.5 mm Cut Depth: Provides precise and clean cuts.
Arbor Included: Ready to use with no additional components required.
13 mm Shank Diameter: Compatible with a wide range of power tools.
REACH Compliant: Meets essential safety and environmental standards.
67 mm Diameter: Suitable for creating large holes in various materials.
4.5 mm Cut Depth: Provides precise and clean cuts.
Arbor Included: Ready to use with no additional components required.
13 mm Shank Diameter: Compatible with a wide range of power tools.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Metal fabrication
Construction
Plumbing
Electrical installations
Construction
Plumbing
Electrical installations
Additional Information
This hole saw is compliant with REACH standards, ensuring it meets necessary safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 65 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 73 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 68 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 76 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 70 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with13mm
- RS PRO 60 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm

