RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-556
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD96.32
(exc. GST)
SGD104.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD96.32 |
*price indicative
- RS Stock No.:
- 827-556
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Diameter | 57mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Tungsten Carbide Tipped | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Cut Depth | 4.5mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Diameter 57mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Tungsten Carbide Tipped | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Cut Depth 4.5mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 57 mm Tungsten Carbide Tipped Hole Saw
The RS PRO 57 mm Tungsten Carbide Tipped Hole Saw is designed for precision cutting in a variety of materials. Ideal for professionals needing reliable and efficient cutting solutions, this hole saw offers durability and versatility.
Features and Benefits
Tungsten Carbide Tipped: Provides enhanced cutting performance and longevity.
57 mm Diameter: Suitable for creating larger holes in various materials.
4.5 mm Cut Depth: Ensures efficient penetration through the workpiece.
Arbor Included: Ready to use out of the box for convenience.
10 mm Shank Diameter: Compatible with standard drill chucks for easy installation.
57 mm Diameter: Suitable for creating larger holes in various materials.
4.5 mm Cut Depth: Ensures efficient penetration through the workpiece.
Arbor Included: Ready to use out of the box for convenience.
10 mm Shank Diameter: Compatible with standard drill chucks for easy installation.
Applications
Aluminium fabrication
Carbon steel processing
Cast iron work
Stainless steel applications
Carbon steel processing
Cast iron work
Stainless steel applications
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 20 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 64 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm

