RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD66.15

(exc. GST)

SGD72.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD66.15

*price indicative

RS Stock No.:
827-541
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hole Saw

Diameter

37mm

Shank Diameter

10mm

Arbor Included

Yes

Material Cut

Aluminium, Carbon Steel, Cast Iron, Stainless Steel

Material

Tungsten Carbide Tipped

Cut Depth

4.5mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

REACH

COO (Country of Origin):
CN

RS PRO 37 mm Hole Saw, Tungsten Carbide Tipped


The RS PRO 37 mm Hole Saw is designed for precision cutting in a variety of materials including aluminium, carbon steel, cast iron, and stainless steel. With its tungsten carbide tipped construction, this hole saw ensures durability and efficient cutting performance.

Features and Benefits


Tungsten Carbide Tipped: Provides enhanced durability and cutting efficiency.
Arbor Included: Ready for immediate use without the need for additional purchases.
Cut Depth of 4.5 mm: Suitable for a range of applications requiring shallow cuts.
37 mm Diameter: Ideal for creating precise holes in various materials.
10 mm Shank Diameter: Compatible with standard drill chucks for easy installation.
REACH Compliant: Meets necessary safety and environmental standards.

Applications


Metalworking
Construction
Plumbing
Electrical installations

Additional Information


The hole saw is compliant with REACH standards, ensuring it meets safety and environmental regulations. It includes an arbor, making it ready for immediate use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy