RS PRO 43 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium, Carbon Steel, Cast Iron, Stainless Steel, with10mm
- RS Stock No.:
- 827-545
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
SGD74.01
(exc. GST)
SGD80.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD74.01 |
*price indicative
- RS Stock No.:
- 827-545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Diameter | 10mm | |
| Product Type | Hole Saw | |
| Diameter | 43mm | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Carbon Steel, Cast Iron, Stainless Steel | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 4.5mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | REACH DoC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Diameter 10mm | ||
Product Type Hole Saw | ||
Diameter 43mm | ||
Arbor Included Yes | ||
Material Cut Aluminium, Carbon Steel, Cast Iron, Stainless Steel | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 4.5mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals REACH DoC | ||
- COO (Country of Origin):
- CN
The RS PRO Shallow cut tungsten carbide tipped holesaw delivers long edge life and heat resistance with angled teeth for optimal performance. Manufactured from a single piece of steel it ensures strength and durability while the integrated safety collar prevents over cutting.
Material Tungsten Carbide Tipped
Integrated safety collar
Machined from a single piece of steel
Pilot drill with spring for automatic plug removal
Variable tip placement
Related links
- RS PRO 35 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 37 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 51 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 57 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 38 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 46 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 52 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm
- RS PRO 20 mm Diameter Tungsten Carbide Tipped Hole Saw for Aluminium Cast Iron with10mm

