RS PRO Bright Zinc Steel, Hex Bolt, M16 x 300 mm

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

SGD66.71

(exc. GST)

SGD72.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +SGD66.71SGD13.342

*price indicative

RS Stock No.:
800-612
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

300mm

Thread

M16

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M16 x 300 mm long


The RS PRO M16 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity. Ideal for construction and machinery assembly, it ensures a robust and stable fastening solution.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating offers enhanced corrosion resistance.
Thread: M16 thread ensures compatibility with standard nuts and components.
Length: 300 mm length suitable for a wide range of applications.
Grade: 8.8 grade provides high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for assured quality and reliability.

Applications


Construction projects
Machinery assembly
Structural engineering
Heavy equipment manufacturing

Additional Information


Complies with DIN 931 standards for metric hex bolts.
Bright zinc finish enhances longevity and appearance.
Suitable for use in environments where corrosion resistance is required.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links