RS PRO Bright Zinc Steel, Hex Bolt, M16 x 200 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

SGD83.85

(exc. GST)

SGD91.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +SGD83.85SGD8.385

*price indicative

RS Stock No.:
800-606
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

200mm

Thread

M16

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M16 x 200 mm long


The RS PRO M16 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures secure and reliable assembly.

Features and Benefits


Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M16 thread ensures compatibility with standard nuts and fittings.
Length: 200 mm length suitable for a variety of applications.
Grade: 8.8 grade offers high tensile strength for demanding tasks.
Standards: Complies with DIN 931 for assured quality and performance.

Applications


Construction projects
Engineering assemblies
Heavy machinery maintenance
Infrastructure development

Additional Information


Complies with DIN 931 standards for hex bolts
Bright zinc finish for enhanced longevity in outdoor environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links