RS PRO Bright Zinc Steel, Hex Bolt, M24 x 180 mm
- RS Stock No.:
- 800-583
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD87.12
(exc. GST)
SGD94.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD87.12 | SGD17.424 |
*price indicative
- RS Stock No.:
- 800-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 180mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 180mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 180 mm long
The RS PRO M24 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures reliable performance in demanding environments.
Features and Benefits
Material: Steel construction provides strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Grade 8.8: High tensile strength for heavy-duty applications.
Length: 180 mm length suitable for various structural uses.
Thread: M24 thread for secure and stable fastening.
Standards: Complies with DIN 931 for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Grade 8.8: High tensile strength for heavy-duty applications.
Length: 180 mm length suitable for various structural uses.
Thread: M24 thread for secure and stable fastening.
Standards: Complies with DIN 931 for quality assurance.
Applications
Construction projects
Engineering installations
Industrial machinery assembly
Structural frameworks
Engineering installations
Industrial machinery assembly
Structural frameworks
Additional Information
Complies with DIN 931 standards for dimensional accuracy and quality.
Bright zinc finish provides additional protection against environmental factors.
Bright zinc finish provides additional protection against environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

