RS PRO Bright Zinc Steel, Hex Bolt, M24 x 110 mm
- RS Stock No.:
- 800-580
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD60.32
(exc. GST)
SGD65.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD60.32 | SGD12.064 |
*price indicative
- RS Stock No.:
- 800-580
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M24 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M24 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M24 x 110 mm long
The RS PRO M24 Hex Bolt is a high-strength fastener designed for secure and reliable assembly in various industrial applications. Made from Durable steel with a bright zinc finish, it offers excellent corrosion resistance and longevity. Ideal for use in construction and machinery where robust fastening is required.
Features and Benefits
Material: Steel construction ensures durability and strength.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M24 thread size for compatibility with a wide range of applications.
Length: 110 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M24 thread size for compatibility with a wide range of applications.
Length: 110 mm length suitable for various assembly requirements.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Machinery assembly
Heavy equipment fastening
Infrastructure development
Machinery assembly
Heavy equipment fastening
Infrastructure development
Additional Information
Complies with DIN 931 standards for hex bolts
Bright zinc finish enhances longevity and appearance
Suitable for use in environments where corrosion resistance is critical
Bright zinc finish enhances longevity and appearance
Suitable for use in environments where corrosion resistance is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

