RS PRO Bright Zinc Steel, Hex Bolt, M20 x 260 mm
- RS Stock No.:
- 800-575
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD89.92
(exc. GST)
SGD98.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD89.92 | SGD17.984 |
*price indicative
- RS Stock No.:
- 800-575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 260mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 260mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 260 mm long
The RS PRO M20 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, this bolt offers excellent durability and corrosion resistance. Ideal for construction and engineering projects, it ensures reliable performance in demanding environments.
Features and Benefits
Material: Steel provides high strength and durability.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M20 thread for secure fastening in various applications.
Length: 260 mm length suitable for a range of structural uses.
Grade: 8.8 grade ensures high tensile strength.
Compliance: Meets DIN 931 standards for quality assurance.
Finish: Bright zinc coating enhances corrosion resistance.
Thread: M20 thread for secure fastening in various applications.
Length: 260 mm length suitable for a range of structural uses.
Grade: 8.8 grade ensures high tensile strength.
Compliance: Meets DIN 931 standards for quality assurance.
Applications
Construction projects
Engineering assemblies
Heavy machinery installations
Structural frameworks
Engineering assemblies
Heavy machinery installations
Structural frameworks
Additional Information
Complies with DIN 931 standards for metric hex bolts.
Bright zinc finish for enhanced longevity in outdoor applications.
Bright zinc finish for enhanced longevity in outdoor applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M20 x 280 mm
- RS PRO Zinc Plated Steel M20 x 240 mm
- RS PRO Zinc Plated Steel M20 x 190 mm
- RS PRO Zinc Plated Steel M20 x 250 mm
- RS PRO Zinc Plated Steel M20 x 300 mm
- RS PRO Zinc Plated Steel M24 x 260 mm
- RS PRO Zinc Plated Steel M16 x 260 mm
- RS PRO Bright Zinc Plated Steel M20 x 130 mm

