RS PRO Bright Zinc Steel, Hex Bolt, M20 x 250 mm
- RS Stock No.:
- 800-574
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD81.98
(exc. GST)
SGD89.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD81.98 | SGD16.396 |
*price indicative
- RS Stock No.:
- 800-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 250mm | |
| Thread | M20 | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 250mm | ||
Thread M20 | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M20 x 250 mm long
The RS PRO M20 Hex Bolt is a high-strength fastener designed for secure and reliable connections in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt offers excellent corrosion resistance and longevity, making it Ideal for both indoor and outdoor use.
Features and Benefits
Material: Steel construction ensures durability and strength.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with standard nuts and applications.
Length: 250 mm length suitable for a variety of fastening needs.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Finish: Bright zinc coating provides enhanced corrosion resistance.
Thread: M20 thread size for compatibility with standard nuts and applications.
Length: 250 mm length suitable for a variety of fastening needs.
Grade: 8.8 grade offers high tensile strength for demanding applications.
Standards: Complies with DIN 931 for assured quality and performance.
Applications
Construction and building projects
Machinery assembly
Automotive industry
Heavy equipment manufacturing
Machinery assembly
Automotive industry
Heavy equipment manufacturing
Additional Information
This hex bolt meets the DIN 931 standard, ensuring it adheres to strict quality and performance criteria. Ideal for use in environments where strength and reliability are paramount.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

