RS PRO Plain Stainless Steel, Hex Bolt, Metric x 75 mm
- RS Stock No.:
- 800-516
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD27.27
(exc. GST)
SGD29.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD27.27 | SGD1.091 |
*price indicative
- RS Stock No.:
- 800-516
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 75mm | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 75mm | ||
Thread Metric | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Manufactured from A2 stainless steel for excellent corrosion resistance
Complies with DIN 933 specifications, ensuring high-quality standards
Can be reinserted numerous times, making it Ideal for maintenance tasks
Available in various sizes to match specific application requirements
Related links
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 80 mm
- RS PRO Plain Stainless Steel Metric x 30 mm
- RS PRO Plain Stainless Steel Metric x 40 mm
- RS PRO Plain Stainless Steel Metric x 90 mm
- RS PRO Plain Stainless Steel Metric x 140 mm

