RS PRO Plain Stainless Steel, Hex Bolt, Metric x 90 mm
- RS Stock No.:
- 800-512
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD21.98
(exc. GST)
SGD23.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD21.98 | SGD0.879 |
*price indicative
- RS Stock No.:
- 800-512
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 90mm | |
| Thread | Metric | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | DIN 933 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 90mm | ||
Thread Metric | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals DIN 933 | ||
The RS Pro Hex set is a fully threaded fastening solution designed for connecting multiple objects securely. Its hexagon head allows for easy tightening and loosening using a spanner or socket drive.
Manufactured from A2 stainless steel, offering excellent corrosion resistance
Fully threaded design facilitates secure fastening into tapped holes
Hexagon head enables efficient use of socket drives or spanners
Removable and reusable for maintenance and repair projects
Related links
- RS PRO Plain Stainless Steel Metric x 90 mm
- RS PRO Plain Stainless Steel Metric x 50 mm
- RS PRO Plain Stainless Steel Metric x 75 mm
- RS PRO Plain Stainless Steel Metric x 60 mm
- RS PRO Plain Stainless Steel Metric x 140 mm
- RS PRO Plain Stainless Steel Metric x 35 mm
- RS PRO Plain Stainless Steel Metric x 65 mm
- RS PRO Plain Stainless Steel Metric x 45 mm

