RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M24 x 100 mm
- RS Stock No.:
- 800-065
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD224.44
(exc. GST)
SGD244.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD224.44 | SGD22.444 |
*price indicative
- RS Stock No.:
- 800-065
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M24 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M24 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M24 x 100 mm long
The RS PRO M24 Hex Bolt is a high-quality fastening solution designed for robust industrial applications. Made from A4 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its primary use is in construction and engineering projects where durability and reliability are paramount.
Features and Benefits
Material: A4 stainless steel provides superior corrosion resistance.
Thread: M24 thread ensures compatibility with a wide range of nuts and components.
Length: 100 mm length suitable for various structural applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard: Complies with DIN 931 for assured quality and performance.
Thread: M24 thread ensures compatibility with a wide range of nuts and components.
Length: 100 mm length suitable for various structural applications.
Finish: Stainless steel finish enhances durability and aesthetic appeal.
Standard: Complies with DIN 931 for assured quality and performance.
Applications
Construction projects
Engineering assemblies
Marine environments
Chemical processing plants
Engineering assemblies
Marine environments
Chemical processing plants
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance
Suitable for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 150 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 90 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M24 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M20 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M8 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M12 x 100 mm

