RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M8 x 100 mm
- RS Stock No.:
- 800-004
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
SGD103.52
(exc. GST)
SGD112.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD103.52 | SGD2.07 |
*price indicative
- RS Stock No.:
- 800-004
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M8 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M8 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M8 x 100 mm long
The RS PRO M8 Hex Bolt is a high-quality fastener designed for secure and reliable connections in various industrial applications. Made from A4 grade stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Length: 100 mm for versatile application
Thread: M8 for compatibility with standard fittings
Standard: Complies with DIN 931 for assured quality
Finish: Stainless steel finish for durability and longevity
Length: 100 mm for versatile application
Thread: M8 for compatibility with standard fittings
Standard: Complies with DIN 931 for assured quality
Finish: Stainless steel finish for durability and longevity
Applications
Construction and building projects
Marine environments
Chemical processing industries
Outdoor installations
Marine environments
Chemical processing industries
Outdoor installations
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in corrosive environments due to A4 stainless steel material
Ideal for both indoor and outdoor applications
Suitable for use in corrosive environments due to A4 stainless steel material
Ideal for both indoor and outdoor applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M8 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 30 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 140 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 60 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 45 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 80 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M8 x 110 mm

