RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 70 mm
- RS Stock No.:
- 800-045
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD159.72
(exc. GST)
SGD174.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD159.72 | SGD6.389 |
*price indicative
- RS Stock No.:
- 800-045
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 70mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 70mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M16 x 70 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for secure fastening in various industrial applications. With a length of 70 mm and a robust M16 thread, this hex bolt provides reliable performance and corrosion resistance, making it Ideal for outdoor and marine environments.
Features and Benefits
Material: Stainless Steel A4 for excellent corrosion resistance
Length: 70 mm for versatile application
Thread: M16 for strong and secure fastening
Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless Steel for durability and longevity
Length: 70 mm for versatile application
Thread: M16 for strong and secure fastening
Compliance: Meets DIN 931 standards for quality assurance
Finish: Stainless Steel for durability and longevity
Applications
Marine construction
Outdoor structures
Industrial machinery
Automotive assembly
Outdoor structures
Industrial machinery
Automotive assembly
Additional Information
Meets DIN 931 standards for dimensional accuracy and mechanical properties
Suitable for use in environments exposed to moisture and chemicals
Suitable for use in environments exposed to moisture and chemicals
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 60 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm

