RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 60 mm
- RS Stock No.:
- 800-043
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
SGD141.88
(exc. GST)
SGD154.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD141.88 | SGD5.675 |
*price indicative
- RS Stock No.:
- 800-043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 60mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 60mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel Hex Bolt, M16 x 60 mm long
The RS PRO M16 Hex Bolt is a Durable fastening solution designed for industrial applications requiring high strength and corrosion resistance. Made from A4 stainless steel, this bolt is Ideal for use in harsh environments where reliability is crucial.
Features and Benefits
Material: A4 stainless steel provides excellent corrosion resistance, making it suitable for marine and chemical environments.
Thread: M16 thread ensures compatibility with a wide range of nuts and components.
Length: 60 mm length offers versatility for various assembly requirements.
Standard Compliance: Manufactured to DIN 931 standards for assured quality and performance.
Finish: Stainless steel finish enhances durability and longevity.
Thread: M16 thread ensures compatibility with a wide range of nuts and components.
Length: 60 mm length offers versatility for various assembly requirements.
Standard Compliance: Manufactured to DIN 931 standards for assured quality and performance.
Finish: Stainless steel finish enhances durability and longevity.
Applications
Marine engineering
Chemical processing
Construction projects
Heavy machinery assembly
Chemical processing
Construction projects
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Suitable for use in environments where high corrosion resistance is required
Suitable for use in environments where high corrosion resistance is required
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 65 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 130 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 85 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 80 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 120 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 100 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 110 mm
- RS PRO Stainless Steel Stainless Steel (A4) M16 x 50 mm

