Steinel PRO HM 2320 ESD 650 °C max HM Corded 2.3 kW
- RS Stock No.:
- 802-153
- Mfr. Part No.:
- 0913471
- Manufacturer:
- Steinel
N
Subtotal (1 unit)*
SGD737.35
(exc. GST)
SGD803.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD737.35 |
*price indicative
- RS Stock No.:
- 802-153
- Mfr. Part No.:
- 0913471
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 650°C | |
| Overall Length | 253mm | |
| Cable Length | 3m | |
| Model Number | PRO HM 2320 ESD | |
| Maximum Air Flow | 500L/min | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 80°C | |
| Weight | 1kg | |
| Standards/Approvals | CE, VDE | |
| Series | HM | |
| Overall Width | 87mm | |
| Overall Height | 200mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 650°C | ||
Overall Length 253mm | ||
Cable Length 3m | ||
Model Number PRO HM 2320 ESD | ||
Maximum Air Flow 500L/min | ||
Digital Display Yes | ||
Minimum Operating Temperature 80°C | ||
Weight 1kg | ||
Standards/Approvals CE, VDE | ||
Series HM | ||
Overall Width 87mm | ||
Overall Height 200mm | ||
- COO (Country of Origin):
- RO
The Steinel professional-grade corded heat gun designed for precision heating tasks, offering high power output and controlled airflow for industrial and workshop applications. It is built for durability and consistent performance.
Requires careful handling to avoid burns or material damage
Limits mobility compared to Cordless alternatives with corded design
Related links
- Steinel PRO HM 2320 ESD 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 1.4 kW
- Steinel HM 2320 E ECO 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2620 E 700 °C max Corded 2.3 kW Type F
- Steinel PRO HM 2620 E with Case 700 °C max Corded 2.3 kW Type F
