Steinel PRO HM 2620 E with Case 700 °C max Corded 2.3 kW, Type E, Type F
- RS Stock No.:
- 479-426
- Mfr. Part No.:
- 089511
- Manufacturer:
- Steinel
Subtotal (1 unit)*
SGD1,257.27
(exc. GST)
SGD1,370.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,257.27 |
*price indicative
- RS Stock No.:
- 479-426
- Mfr. Part No.:
- 089511
- Manufacturer:
- Steinel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.3kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 700°C | |
| Plug Type | Type E, Type F | |
| Cable Length | 3m | |
| Overall Length | 358mm | |
| Model Number | PRO HM 2620 E with Case | |
| Maximum Air Flow | 500L/min | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 50°C | |
| Standards/Approvals | VDE CE | |
| Weight | 1.16kg | |
| Overall Height | 95mm | |
| Overall Width | 91mm | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.3kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 700°C | ||
Plug Type Type E, Type F | ||
Cable Length 3m | ||
Overall Length 358mm | ||
Model Number PRO HM 2620 E with Case | ||
Maximum Air Flow 500L/min | ||
Digital Display Yes | ||
Minimum Operating Temperature 50°C | ||
Standards/Approvals VDE CE | ||
Weight 1.16kg | ||
Overall Height 95mm | ||
Overall Width 91mm | ||
- COO (Country of Origin):
- RO
The Steinel HeatMatic hot air tool combines power and advanced technology to deliver exceptional precision for professional tasks. Designed to be lightweight, ergonomic, and highly durable, it ensures effortless handling while maintaining top-notch performance for demanding applications.
2300 W Output
Suitable for screwable nozzles
Stepless adjustable
VDE approved
CE compliant
Related links
- Steinel PRO HM 2620 E 700 °C max Corded 2.3 kW Type F
- Steinel PRO HM 2500 E with Case 620 °C max Corded 2.3 kW, Type F
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel PRO HM 2320 ESD 650 °C max Corded 2.3 kW, 2-Pin (EU)
- Steinel HM 2620 E 700 °C max 2.3 kW
- Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 ESD 650 °C max HM Corded 2.3 kW
