Steinel PRO HM 2320 E ECO with Case 650 °C max Corded 2.3 kW, 2-Pin (EU)

Subtotal (1 kit)*

SGD470.04

(exc. GST)

SGD512.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +SGD470.04

*price indicative

RS Stock No.:
479-420
Mfr. Part No.:
089672
Manufacturer:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Heat Gun

Power Rating

2.3kW

Corded/Cordless

Corded

Voltage

230V

Maximum Operating Temperature

650°C

Plug Type

2-Pin (EU)

Model Number

PRO HM 2320 E ECO with Case

Overall Length

253mm

Maximum Air Flow

500L/min

Cable Length

3m

Digital Display

Yes

Minimum Operating Temperature

80°C

Weight

1.08kg

Overall Width

87mm

Standards/Approvals

VDE CE

Overall Height

200mm

COO (Country of Origin):
RO
The Steinel HeatMatic hot air tool is a powerhouse of energy efficiency, designed for sustainable working in professional trades and industries. It ensures precise temperature control from 80 to 650 °C, making it safe even for sensitive materials. Its advanced display and precision settings make it an essential tool for reliable and eco-friendly performance.

2300 W Output

Suitable for pluggable nozzles

Stepless adjustable

VDE approved

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy