DeWALT DCG407P2T-B1 DCG407P2T Brushless 100 mm 5.0 Ah
- RS Stock No.:
- 868-964
- Mfr. Part No.:
- DCG407P2T-B1
- Manufacturer:
- DeWALT
N
This image is representative of the product range
Subtotal (1 unit)*
SGD513.42
(exc. GST)
SGD559.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD513.42 |
*price indicative
- RS Stock No.:
- 868-964
- Mfr. Part No.:
- DCG407P2T-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 100mm | |
| Product Type | Angle Grinder | |
| Switch Type | Slide | |
| Speed | 9000rpm | |
| Battery Voltage | 20V | |
| Power Rating | 20V | |
| Motor Type | Brushless | |
| Battery Capacity | 5.0Ah | |
| Weight | 2.21kg | |
| Series | DCG407P2T | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 100mm | ||
Product Type Angle Grinder | ||
Switch Type Slide | ||
Speed 9000rpm | ||
Battery Voltage 20V | ||
Power Rating 20V | ||
Motor Type Brushless | ||
Battery Capacity 5.0Ah | ||
Weight 2.21kg | ||
Series DCG407P2T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Milwaukee M18 FSAG100XB-0X0 M18 Brushless 100 mm 5 Ah
- DeWALT 1/2 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT 3/4 in 20V, 5.0 Ah Cordless Cordless Impact Wrench
- DeWALT DCG418 Brushless 125 mm 9 Ah
- DeWALT DCG418N-XJ Brushless 125 mm 9 Ah
- DeWALT DCG405P2-GB 18V XR Brushless 125 mm 5 Ah
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- DeWALT DCK211D2T-B1 - Cordless Impact Driver 12 V with 2 Batteries x 2.0 Ah
