DeWALT DWE8300S-B1 DWE8300S 100 mm 1010 W
- RS Stock No.:
- 799-170
- Mfr. Part No.:
- DWE8300S-B1
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
SGD134.01
(exc. GST)
SGD146.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.01 |
*price indicative
- RS Stock No.:
- 799-170
- Mfr. Part No.:
- DWE8300S-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Size | 100mm | |
| Product Type | Angle Grinder | |
| Switch Type | Paddle | |
| Speed | 11500rpm | |
| Spindle Size | M10 | |
| Power Rating | 1010W | |
| Model Number | DWE8300S-B1 | |
| Weight | 1.85kg | |
| Series | DWE8300S | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Size 100mm | ||
Product Type Angle Grinder | ||
Switch Type Paddle | ||
Speed 11500rpm | ||
Spindle Size M10 | ||
Power Rating 1010W | ||
Model Number DWE8300S-B1 | ||
Weight 1.85kg | ||
Series DWE8300S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DEW4206 Brushed 115 mm 1010 W
- DeWALT DWE750S-B1 DWE750 100 mm 750 W
- DeWALT DCG407P2T-B1 DCG407P2T Brushless 100 mm 5.0 Ah
- DeWALT DWE4118-B1 DWE4118 Brushed 100 mm 950 W
- Pelican 1010 Plastic Waterproof Watertight Transit Case, 149 mm 103 mm 54 mm
- Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1010 mm 168 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 1010 mm 2311.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1040 mm, 1010 mm 2311.5 mm
