DeWALT DWE750S-B1 DWE750 100 mm 750 W
- RS Stock No.:
- 799-166
- Mfr. Part No.:
- DWE750S-B1
- Manufacturer:
- DeWALT
N
Subtotal (1 unit)*
SGD76.57
(exc. GST)
SGD83.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD76.57 |
*price indicative
- RS Stock No.:
- 799-166
- Mfr. Part No.:
- DWE750S-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 100mm | |
| Switch Type | Slide | |
| Speed | 12000rpm | |
| Voltage | 240V | |
| Spindle Size | M10 | |
| Power Rating | 750W | |
| Model Number | DWE750S-B1 | |
| Weight | 1.64kg | |
| Series | DWE750 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 100mm | ||
Switch Type Slide | ||
Speed 12000rpm | ||
Voltage 240V | ||
Spindle Size M10 | ||
Power Rating 750W | ||
Model Number DWE750S-B1 | ||
Weight 1.64kg | ||
Series DWE750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- FEIN CG 7-125 125 mm 750 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Bosch 0.601.2B5.170 PRO Corded Electrical 6mm 750 W
- Bosch 0.601.2B5.160 PRO Corded Electrical 6mm 750 W
- Bosch PRO GGS 8 CE Corded AC 8mm 750 W
- DeWALT DWE8300S-B1 DWE8300S 100 mm 1010 W
- DeWALT DWE4118-B1 DWE4118 Brushed 100 mm 950 W
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
