ABB Switch Disconnector, 2-Pole

N

Subtotal (1 unit)*

SGD86.46

(exc. GST)

SGD94.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD86.46

*price indicative

RS Stock No.:
841-409
Mfr. Part No.:
2CDD282101R0025
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Rail Mount

Terminal Type

Screw Terminal

Series

SD200

IP Rating

IP20, IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

TSCA

RoHS Status: Exempt

COO (Country of Origin):
BG
The ABB Switch Disconnector is a robust device designed to provide safe isolation and reliable performance in electrical systems. Compact and efficient, it ensures durability while meeting standard installation and protection requirements.

Standard DIN‑rail mounting for easy installation

Protection rating IP20 for safety

Mechanical durability of 20,000 operating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy