ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 716-944
- Mfr. Part No.:
- 1SCA128596R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD12,583.90
(exc. GST)
SGD13,716.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12,583.90 |
*price indicative
- RS Stock No.:
- 716-944
- Mfr. Part No.:
- 1SCA128596R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient and reliable switching in various electrical applications. Featuring a 2 pole, front-operated mechanism, this base-mounted device is built to accommodate a wide range of environmental conditions with a pollution degree of three. It ensures safe operation with robust insulation and can manage thermal currents up to 3800A while being compliant with international standards such as IEC 60947-3. Its user-friendly mounting type is Ideal for seamless integration into existing setups, making it a TOP choice for modern facilities seeking dependable power management solutions.
High thermal current capacity of 3800A caters to demanding applications
Pollution degree rating of three allows for versatile installation environments
Compliant with IEC 60947-3 standards, ensuring safety and reliability
Base mounted for ease of installation and stability
Constructed without handle and shaft for flexibility in setups
Environmental product declarations available, showcasing commitment to sustainability
Mechanical durability rated for 5000 operations, ensuring longevity