ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-007
- Mfr. Part No.:
- 1SEP622023R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD2,301.23
(exc. GST)
SGD2,508.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,301.23 |
*price indicative
- RS Stock No.:
- 722-007
- Mfr. Part No.:
- 1SEP622023R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Bolt | |
| IP Rating | IP30 | |
| Series | 1SE | |
| Mechanical Fuse Size | Solid link | |
| Standards/Approvals | IEC60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Bolt | ||
IP Rating IP30 | ||
Series 1SE | ||
Mechanical Fuse Size Solid link | ||
Standards/Approvals IEC60947-3 | ||
- COO (Country of Origin):
- BG
The ABB Switch Disconnector is engineered for superior performance in high ambient temperature environments, accommodating temperatures of up to 55°C without derating. This device serves as a reliable solution for isolating power in electrical circuits, featuring a robust design that supports rated currents up to 1000A. The switch delivers outstanding safety and performance, backed by approvals that exceed IEC60947-1 and IEC60947-3 standards, ensuring it meets rigorous industry requirements. Its Compact design and efficiency make it Ideal for diverse applications, while the available variants in one-pole and three-pole configurations provide versatility for different installation needs.
Operates efficiently at ambient temperatures up to 55°C without the need for derating
Designed to accommodate rated currents up to 1000A, ensuring reliable performance
Complies with international standards IEC60947-1 and IEC60947-3 for enhanced safety
Compact dimensions allow for easier installation in restricted spaces
Factory fitted with optimised fuse knives for improved operational reliability
Features an IP30 degree of protection, making it suitable for a variety of environments
Includes robust electronic monitoring to enhance safety during operation
Minimum order quantity set at 1 piece, accommodating various purchasing needs
Constructed using high-quality materials for durability and longevity