ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

SGD1,494.43

(exc. GST)

SGD1,628.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,494.43

*price indicative

RS Stock No.:
721-067
Mfr. Part No.:
1SCA022748R1490
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to ensure reliable electrical isolation, making it an essential component for both safety and operational efficiency in low voltage power systems. Its robust design accommodates up to 400 Amperes with a rated insulation voltage of 1000 V, suitable for diverse applications. This switch disconnects the power supply effectively, allowing for maintenance or troubleshooting without interrupting service. With mechanical durability of 16,000 cycles, it guarantees longevity and dependability in demanding environments. The product's compatibility with standard mounting types simplifies installation, ensuring it can be easily integrated into existing systems. The optional handle and shaft add flexibility, tailored to specific installation needs.

Conventional thermal current rating of 400 A ensures suitability for a variety of applications

Rated insulation voltage of 1000 V enhances operational safety and reliability

Mechanical durability of 16,000 cycles optimises the lifespan of the disconnect switch

Designed for base mounting, allowing for easy installation and integration into existing setups

Pollution Degree 3 rating indicates robustness for challenging environments

Standardised degree of protection (IP00) ensures safety during operational use

Lug Terminal type promotes secure connections for efficient electrical performance

Offers a minimum order quantity of 1 piece, catering to both large and small projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy