ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD785.99

(exc. GST)

SGD856.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD785.99

*price indicative

RS Stock No.:
721-085
Mfr. Part No.:
1SCA022810R0900
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust 4 pole switch designed for efficient power management in various applications. Engineered with a black IP65 handle, it offers a secure and easy front operation, making it suitable for base-mounted installations. With a thermal current capacity of 315 A, this switch can effectively handle significant loads while ensuring safety and compliance with environmental directives. The switch's unique design, featuring a wide phase distance and Terminal bolt kit, empowers users to engage and disengage electrical power systems with utmost reliability. This product not only meets technical standards but also aligns with ABB's commitment to sustainable solutions, making it the Ideal choice for modern electrical installations.

IP65 rated handle ensures protection against dust and water ingress

Four pole design allows for simultaneous control of multiple phases

Wide phase distance facilitates efficient heat dissipation, enhancing performance

Constructed for base mounting, simplifying installation requirements

Mechanical durability rated at 16,000 cycles supports long-term use

Includes Terminal bolt kit for added security and reliability in connections

Maintains high safety standards with a rated insulation voltage of 1000 V

Complies with IEC 60947-3 standards, ensuring quality and safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy