ABB Switch Disconnector, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

SGD10,339.40

(exc. GST)

SGD11,269.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10,339.40

*price indicative

RS Stock No.:
716-831
Mfr. Part No.:
1SCA118460R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust 4 pole disconnector designed for front operation and versatile mounting options. Ideal for various electrical applications, this device features a black IP65 handle, ensuring reliable operation even in challenging environments. It provides a high degree of mechanical durability, making it well-suited for long-term use in demanding settings. The elegant design, along with easy installation, affirms its position as a go-to solution within low voltage systems.

Compliance with IEC 60947-3 standards ensures electrical safety and reliability

Offers a mechanical durability rating of 6000 cycles for extended product lifespan

Designed with a pollution degree rating of 3, ensuring functionality in various environments

Equipped with 4 poles and an earthing switch for enhanced electrical control

Features a black handle and shaft included, providing ease of operation

Comes with a Terminal bolt kit for straightforward installation

Rated for thermal current of 2500 A, suitable for high-demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy