Wurth Elektronik Fuse Holder Base Cover Cover
- RS Stock No.:
- 736-073
- Mfr. Part No.:
- 696121101001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
SGD11.32
(exc. GST)
SGD12.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | SGD2.264 | SGD11.32 |
| 50 - 245 | SGD2.198 | SGD10.99 |
| 250 - 495 | SGD2.128 | SGD10.64 |
| 500 + | SGD1.836 | SGD9.18 |
*price indicative
- RS Stock No.:
- 736-073
- Mfr. Part No.:
- 696121101001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Fuse Holder Base Cover | |
| Accessory Type | Cover | |
| For Use With | WR-FSH Fuseholder THR Blocks PCB Clip Cover | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Fuse Holder Base Cover | ||
Accessory Type Cover | ||
For Use With WR-FSH Fuseholder THR Blocks PCB Clip Cover | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Wurth Elektronik Connector is engineered for reliable use in General Electronics equipment, with an emphasis on safety and efficiency. This precise component offers exceptional durability across a broad temperature range.
Flammability rating of UL94V0 ensures optimal safety
Operating temperature ranges from -30°C to +120°C
Designed for IP40 protection rate against dust
RoHS compliant, affirming environmental responsibility
Constructed from LCP material for enhanced insulation performance
Manufactured to specific values for maximum reliability
Related links
- Wurth Elektronik Polyamide Base Mount Fuse Holder Cover, UL94V0flame rating
- Siemens Fuse Holder Base Cover Fuse Holder Cover
- Siemens Fuse Holder Base Cover DIP Switch Fuse Holder Cover
- Eaton Fuse Holder Accessory Fuse Base Cover
- Wurth Elektronik 10A Panel Mount Fuse Holder 250V ac
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder Base 690V ac
