Eaton Fuse Holder Accessory Fuse Base Cover

Subtotal (1 unit)*

SGD314.27

(exc. GST)

SGD342.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD314.27

*price indicative

RS Stock No.:
246-251
Mfr. Part No.:
1319426 QSAFCOVER400-800
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Base Cover

For Use With

QSA400, 600, 800

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton fuse cover is designed specifically for the QSA400, QSA600, and QSA800 series, providing robust protection for live components. Its transparent design ensures functionality without compromising visibility, enabling users to monitor the condition of the fuse while ensuring safety. The compact dimensions make it easy to install, allowing for seamless integration into existing switchgear setups. Not only does it meet stringent compliance standards, but it also offers features conducive to durability and environmental resilience. This accessory is an essential choice for industries seeking reliable operational stability without skimping on safety.

Provides an effective barrier against accidental contact with live parts

Transparent material allows for easy visual inspection

Compact size enhances installation flexibility within tight spaces

Engineered to withstand a wide range of ambient temperatures

Corrosion resistant, ensuring longevity in diverse conditions

Designed to comply with safety standards for electrical components

Developed specifically for use with QSA series components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy