Siemens Fuse Cover Cover

Subtotal (1 pack of 6 units)*

SGD67.11

(exc. GST)

SGD73.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD67.11SGD11.185

*price indicative

RS Stock No.:
691-077
Mfr. Part No.:
3NX3150
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Cover

Accessory Type

Cover

For Use With

LV HRC fuse base

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens Fuse cover serves as a reliable protective accessory for the 1-pole HRC fuse base, specifically designed for frame size 00. This product ensures optimal safety and functionality for electrical systems, offering robust protection while enhancing the longevity of your fuse. With its universal design, it is perfectly suitable for various applications within low voltage environments. The cover’s dimensions height of 138 mm, width of 32 mm, and depth of 26 mm allow it to fit seamlessly into existing setups, making it an Ideal choice for both new installations and retrofits. Weighing only 14 g, the lightweight design allows for ease of handling without compromising on durability.

Designed specifically for use with 1-pole HRC fuse base, frame size 00

Provides reliable protection for electrical components, enhancing safety

Lightweight construction at only 14 g for easy handling and installation

Dimensions of 138 mm height, 32 mm width, and 26 mm depth for a perfect fit

Universal design adaptable for a wide range of low voltage applications

Constructed to improve the longevity and performance of your electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy