Foam Tapes

Foam tapes are adhesive-backed tapes made from polyethylene, polyurethane, or polyvinyl foam, available in single-sided and double-sided formats to suit a wide range of bonding and sealing applications.

Valued for their durability and versatility, industrial foam tapes provide reliable shock absorption, vibration dampening, thermal insulation, and sound reduction across commercial and industrial settings.

Their resistance to temperature variation, dust, and moisture makes foam adhesive tape a practical alternative to certain mechanical fasteners, such as screws and rivets, in appropriate bonding and sealing applications.

At RS Singapore, we supply a comprehensive range of foam tapes in various thicknesses and formats to meet every project requirement.

Operating Principles of Foam Tapes

  • Foam tapes use pressure-sensitive adhesives (PSA) that form a bond when firm pressure is applied. This allows the adhesive to wet out and conform to the microscopic surface irregularities of the substrate.
  • The foam core acts as a compressible carrier that distributes stress across the bond line, absorbing vibration, accommodating thermal expansion, and reducing stress concentrations between bonded materials.
  • Closed-cell foam structures provide sealing against air, moisture, and dust ingress, while open-cell foams offer better compressibility for cushioning and gap-filling applications.
  • Adhesion strength develops over time after application, with full bond strength typically achieved after a defined dwell period depending on adhesive chemistry and environmental conditions.

Benefits of Foam Tapes

  • Vibration Dampening: Foam tapes absorb and dissipate vibration energy, reducing noise and mechanical stress in assemblies, such as automotive panels or machinery components.
  • Gap Filling and Sealing: Their compressible structure allows them to fill irregular gaps, creating effective seals against air, dust, and moisture ingress.
  • Clean Appearance: Foam tapes eliminate the need for visible fasteners, improving aesthetics in applications like signage, electronics, and interior fittings.
  • Ease of Application: Pressure-sensitive adhesives enable fast installation without specialised tools, reducing assembly time and labour costs in production environments.

Types of Foam Adhesive Tape

Foam tapes are available in a variety of types, categorised by application format and material composition. Each combination offers distinct performance characteristics for specific use cases.

By Application Type

The intended application of a foam tape determines whether a single-sided or double-sided format is the more appropriate choice.

  • Single-Sided Foam Tape: With adhesive on one face only, single-sided foam tape is well-suited to gaskets, protective packaging, and surface protection tasks. Its compressibility allows it to conform to uneven surfaces, expanding or compressing to fill irregular gaps effectively.
  • Double-Sided Foam Tape: Adhesive on both faces makes this format the preferred choice for mounting, bonding, and gap-filling applications. Foam mounting tape provides a clean bond between two surfaces without visible fasteners, making it favoured for signage, panels, and lightweight assemblies.

By Material

The material composition of a foam tape influences its adhesion strength, temperature resistance, and suitability for different surface types and environments.

  • Acrylic Foam Tape: Acrylic-based foam adhesive tape delivers strong, long-lasting bonds and performs reliably across a wide temperature range, making it a popular choice for outdoor signage, automotive trim, and construction applications.
  • Rubber Foam Tape: Offering excellent initial tack and flexibility, rubber-based foam tapes adhere well to a variety of surfaces and are commonly used for sealing, weatherproofing, and general-purpose bonding tasks in both indoor and outdoor settings.
  • Silicone Foam Tape: Silicone foam tape excels in high-temperature environments where other materials would degrade, making it particularly well-suited to industrial sealing, electrical insulation, and applications involving exposure to extreme heat or chemicals.

Applications of Foam Mounting Tape

Foam tapes are used across a wide range of industries in Singapore and beyond, valued for their versatility, ease of application, and ability to bond, seal, and protect in demanding environments.

  • Automotive: Industrial foam tape is used to bond trim panels, secure weatherstripping, and dampen vibration in vehicle assembly, providing a clean finish without the need for mechanical fasteners.
  • Electronics: Foam adhesive tape secures components, provides cushioning against shock and vibration, and offers electrical insulation within consumer electronics and industrial equipment assemblies.
  • Construction: Foam mounting tape is widely used for attaching signage, cladding, and architectural panels to building facades, offering a strong and weather-resistant bond across varied surface types.
  • HVAC: Foam tape suppliers in Singapore commonly offer sealing tape for insulating ductwork joints to prevent air leakage and improve the overall energy efficiency of heating and cooling systems.
  • Manufacturing: On production lines, foam tapes secure components, protect surfaces during transit, and provide vibration dampening between assembled parts across a broad range of manufactured goods.

Key Specifications and Selection Criteria for Foam Tapes

  • Foam Density and Thickness: Higher-density foam tapes generally provide greater load-bearing capacity and durability, while their thickness affects gap-filling ability and vibration isolation performance.
  • Adhesive Type: Acrylic adhesives offer long-term durability and environmental resistance, whereas rubber-based adhesives provide faster initial tack but may have lower resistance to UV and temperature extremes.
  • Temperature Range: The selected tape should operate within the required temperature range, as performance can degrade if exposed to temperatures beyond the material’s specification limits.
  • Surface Compatibility: Evaluate substrate types, such as metals, plastics, glass, or low surface energy materials, as adhesion performance varies depending on surface energy and cleanliness.
  • Environmental Resistance: Consider exposure to UV, moisture, chemicals, or outdoor conditions, and select foam tapes designed for these environments to ensure long-term performance.

Foam Tape Installation and Usage Considerations

  • Surface Preparation: Surfaces should be clean, dry, and free from oils and dust to ensure optimal adhesion and long-term bond performance.
  • Application Pressure: Adequate pressure must be applied during installation to activate the adhesive and ensure proper substrate contact.
  • Cure Time: Allow sufficient dwell time after application before applying load, as adhesive strength increases over time and premature loading can compromise performance.
  • Load Limitations: Foam tapes are not suitable for high structural loads unless specifically engineered for such use. Load conditions should always be verified against manufacturer specifications.

Buy Foam Tapes from RS Singapore

As a trusted supplier and distributor of adhesives, sealants, and tapes, RS Singapore offers a comprehensive range of industrial foam tape for every application. Products are sourced from reputable brands, such as 3M, Tesa, Hi-Bond, and Teroson, ensuring consistent quality across the range.

For broader taping requirements, complementary options including packing tape and masking tape are also available to cover all adhesive and surface preparation needs.

Explore the full range on the RS Singapore online store and get your items shipped straight to your door. With flexible and swift delivery options, keeping your projects supplied has never been more convenient.

For more details on delivery times and fees, please visit our delivery information page.

348 Products showing for Foam Tapes

Sort By
Subtotal (1 unit)
SGD26.88(exc. GST)
SGD26.88/unit
Subtotal (1 unit)
SGD43.82(exc. GST)
SGD43.82/unit
Subtotal (1 unit)
SGD145.43(exc. GST)
SGD145.43/unit
In Stock
Subtotal (1 unit)
SGD10.42(exc. GST)
SGD10.42/unit
Subtotal (1 unit)
SGD17.68(exc. GST)
SGD17.68/unit
Subtotal (1 reel of 10 metres)
SGD55.19(exc. GST)
SGD55.19/reel
Limited stock
Subtotal (1 unit)
SGD22.05(exc. GST)
SGD22.05/unit
Subtotal (1 unit)
SGD20.98(exc. GST)
SGD20.98/unit
Subtotal (1 reel of 10 metres)
SGD12.03(exc. GST)
SGD12.03/reel
Subtotal (1 unit)
SGD27.07(exc. GST)
SGD27.07/unit
Limited stock
Subtotal (1 unit)
SGD7.03(exc. GST)
SGD7.03/unit
Subtotal (1 reel of 10 metres)
SGD32.84(exc. GST)
SGD32.84/reel
Subtotal (1 unit)
SGD200.10(exc. GST)
SGD200.10/unit
Limited stock
Subtotal (1 unit)
SGD10.74(exc. GST)
SGD10.74/unit
Subtotal (1 reel of 10 metres)
SGD36.94(exc. GST)
SGD36.94/reel
Subtotal (1 unit)
SGD25.42(exc. GST)
SGD25.42/unit
Temporarily out of stock
Subtotal (1 unit)
SGD118.28(exc. GST)
SGD118.28/unit
Subtotal (1 unit)
SGD195.29(exc. GST)
SGD195.29/unit
Subtotal (1 reel of 10 metres)
SGD56.18(exc. GST)
SGD56.18/reel
Subtotal (1 unit)
SGD70.14(exc. GST)
SGD70.14/unit
Results per page